Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF1206B523KE1 | |
|---|---|
DigiKey Part Number | CPF1206B523KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B523KE1 |
Description | RES SMD 523K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B523KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB5233V | Panasonic Industry | 1 611 | P523KBCCT-ND | 0,97000 zł | Upgrade |
| RG3216N-5233-B-T5 | Susumu | 0 | RG3216N-5233-B-T5-ND | 1,15674 zł | Upgrade |
| RG3216N-5233-W-T1 | Susumu | 0 | RG3216N-5233-W-T1-ND | 1,61248 zł | Upgrade |
| RG3216P-5233-B-T1 | Susumu | 0 | RG3216P-5233-B-T1-ND | 0,46142 zł | Upgrade |
| RG3216P-5233-B-T5 | Susumu | 0 | RG3216P-5233-B-T5-ND | 0,48176 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69396 zł | 693,96 zł |
| Unit Price without VAT: | 0,69396 zł |
|---|---|
| Unit Price with VAT: | 0,85357 zł |




