4.64 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B4R64E1

DigiKey Part Number
1712-CPF1206B4R64E1TR-ND - Tape & Reel (TR)
1712-CPF1206B4R64E1CT-ND - Cut Tape (CT)
1712-CPF1206B4R64E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B4R64E1
Description
CPF 1206 4R64 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.64 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 735
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 zł1,22 zł
101,03100 zł10,31 zł
250,95640 zł23,91 zł
500,90420 zł45,21 zł
1000,85460 zł85,46 zł
2500,79500 zł198,75 zł
5000,75450 zł377,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,71794 zł717,94 zł
2 0000,68513 zł1 370,26 zł
3 0000,66759 zł2 002,77 zł
5 0000,64719 zł3 235,95 zł
7 0000,63474 zł4 443,18 zł
10 0000,62233 zł6 223,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,22000 zł
Unit Price with VAT:1,50060 zł