
CPF1206B2R94E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B2R94E1TR-ND - Tape & Reel (TR) 1712-CPF1206B2R94E1CT-ND - Cut Tape (CT) 1712-CPF1206B2R94E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B2R94E1 |
Description | CPF 1206 2R94 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,12400 zł | 11,24 zł |
| 25 | 1,04280 zł | 26,07 zł |
| 50 | 0,98540 zł | 49,27 zł |
| 100 | 0,93110 zł | 93,11 zł |
| 250 | 0,86640 zł | 216,60 zł |
| 500 | 0,82244 zł | 411,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69396 zł | 693,96 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

