
CPF1206B1R13E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B1R13E1TR-ND - Tape & Reel (TR) 1712-CPF1206B1R13E1CT-ND - Cut Tape (CT) 1712-CPF1206B1R13E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B1R13E1 |
Description | CPF 1206 1R13 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.13 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 1,10200 zł | 11,02 zł |
| 25 | 1,02280 zł | 25,57 zł |
| 50 | 0,96660 zł | 48,33 zł |
| 100 | 0,91390 zł | 91,39 zł |
| 250 | 0,85032 zł | 212,58 zł |
| 500 | 0,80706 zł | 403,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69396 zł | 693,96 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

