560 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B560RE

DigiKey Part Number
A119976TR-ND - Tape & Reel (TR)
A119976CT-ND - Cut Tape (CT)
A119976DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B560RE
Description
RES SMD 560 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B560RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB561VPanasonic Industry967P560DACT-ND0,36000 złUpgrade
RG2012P-561-B-T5Susumu4 631RG20P560BCT-ND0,43000 złUpgrade
RT0805BRD07560RLYAGEO4 197YAG1931CT-ND0,36000 złUpgrade
TNPW0805560RBEEAVishay Dale4 980541-TNPW0805560RBEEACT-ND1,47000 złUpgrade
In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,59600 zł5,96 zł
250,55440 zł13,86 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34143 zł1 707,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł