1.82 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B1K82E1

DigiKey Part Number
1712-CPF0805B1K82E1TR-ND - Tape & Reel (TR)
1712-CPF0805B1K82E1CT-ND - Cut Tape (CT)
1712-CPF0805B1K82E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B1K82E1
Description
RES SMD 1.82KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B1K82E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-2176092-0TE Connectivity Passive Product843A110568CT-ND1,11000 złUpgrade
ERA-6AEB1821VPanasonic Industry15 150P1.82KDACT-ND0,36000 złUpgrade
RG2012P-1821-B-T5Susumu2 365RG20P1.82KBCT-ND0,43000 złUpgrade
TNPW08051K82BEEAVishay Dale3 234541-TNPW08051K82BEEACT-ND1,47000 złUpgrade
TNPW08051K82BEENVishay Dale1 050541-TNPW08051K82BEENCT-ND2,55000 złUpgrade
In-Stock: 230
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,75800 zł7,58 zł
250,70240 zł17,56 zł
500,66360 zł33,18 zł
1000,62700 zł62,70 zł
2500,58272 zł145,68 zł
5000,55262 zł276,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,50041 zł500,41 zł
2 0000,47695 zł953,90 zł
3 0000,46439 zł1 393,17 zł
5 0000,44974 zł2 248,70 zł
7 0000,44079 zł3 085,53 zł
10 0000,43186 zł4 318,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł