3.01 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B3R01E1

DigiKey Part Number
1712-CPF0805B3R01E1TR-ND - Tape & Reel (TR)
1712-CPF0805B3R01E1CT-ND - Cut Tape (CT)
1712-CPF0805B3R01E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B3R01E1
Description
CPF 0805 3R01 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 287
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,83700 zł8,37 zł
250,77560 zł19,39 zł
500,73260 zł36,63 zł
1000,69190 zł69,19 zł
2500,64348 zł160,87 zł
5000,61036 zł305,18 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,58038 zł580,38 zł
2 0000,55345 zł1 106,90 zł
3 0000,53904 zł1 617,12 zł
5 0000,52226 zł2 611,30 zł
7 0000,51200 zł3 584,00 zł
10 0000,50178 zł5 017,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł