
CPF0805B3R01E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B3R01E1TR-ND - Tape & Reel (TR) 1712-CPF0805B3R01E1CT-ND - Cut Tape (CT) 1712-CPF0805B3R01E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B3R01E1 |
Description | CPF 0805 3R01 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,83700 zł | 8,37 zł |
| 25 | 0,77560 zł | 19,39 zł |
| 50 | 0,73260 zł | 36,63 zł |
| 100 | 0,69190 zł | 69,19 zł |
| 250 | 0,64348 zł | 160,87 zł |
| 500 | 0,61036 zł | 305,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58038 zł | 580,38 zł |
| 2 000 | 0,55345 zł | 1 106,90 zł |
| 3 000 | 0,53904 zł | 1 617,12 zł |
| 5 000 | 0,52226 zł | 2 611,30 zł |
| 7 000 | 0,51200 zł | 3 584,00 zł |
| 10 000 | 0,50178 zł | 5 017,80 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

