
CPF0805B2R32E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B2R32E1TR-ND - Tape & Reel (TR) 1712-CPF0805B2R32E1CT-ND - Cut Tape (CT) 1712-CPF0805B2R32E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2R32E1 |
Description | CPF 0805 2R32 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,81200 zł | 8,12 zł |
| 25 | 0,75400 zł | 18,85 zł |
| 50 | 0,71240 zł | 35,62 zł |
| 100 | 0,67330 zł | 67,33 zł |
| 250 | 0,62580 zł | 156,45 zł |
| 500 | 0,59364 zł | 296,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50993 zł | 509,93 zł |
| 2 000 | 0,48604 zł | 972,08 zł |
| 3 000 | 0,47326 zł | 1 419,78 zł |
| 5 000 | 0,45835 zł | 2 291,75 zł |
| 7 000 | 0,44923 zł | 3 144,61 zł |
| 10 000 | 0,44015 zł | 4 401,50 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

