Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0805B28KE1 | |
|---|---|
DigiKey Part Number | CPF0805B28KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B28KE1 |
Description | RES SMD 28K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B28KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-2176093-5 | TE Connectivity Passive Product | 1 618 | A110682CT-ND | 1,11000 zł | Upgrade |
| RNCF0805BKE28K0 | Stackpole Electronics Inc | 1 940 | 738-RNCF0805BKE28K0CT-ND | 0,61000 zł | Direct |
| AT0805BRD0728KL | YAGEO | 0 | AT0805BRD0728KL-ND | 0,67042 zł | Upgrade |
| ERA-6AEB2802V | Panasonic Industry | 10 115 | P28KDACT-ND | 0,36000 zł | Upgrade |
| MCU08050D2802BP500 | Vishay | 0 | 231225672803-ND | 0,39230 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51962 zł | 519,62 zł |
| Unit Price without VAT: | 0,51962 zł |
|---|---|
| Unit Price with VAT: | 0,63913 zł |










