CPF0805B1R3E1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,37083 zł
Datasheet
1.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B1R3E1

DigiKey Part Number
1712-CPF0805B1R3E1TR-ND - Tape & Reel (TR)
1712-CPF0805B1R3E1CT-ND - Cut Tape (CT)
1712-CPF0805B1R3E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B1R3E1
Description
CPF 0805 1R3 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B1R3ETE Connectivity Passive Product01712-CPF0805B1R3ETR-ND0,37083 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 zł0,86 zł
100,72200 zł7,22 zł
250,66920 zł16,73 zł
500,63200 zł31,60 zł
1000,59750 zł59,75 zł
2500,55528 zł138,82 zł
5000,52648 zł263,24 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,50041 zł500,41 zł
2 0000,47695 zł953,90 zł
3 0000,46439 zł1 393,17 zł
5 0000,44974 zł2 248,70 zł
7 0000,44079 zł3 085,53 zł
10 0000,43186 zł4 318,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,86000 zł
Unit Price with VAT:1,05780 zł