
CPF0805B1R21E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1R21E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1R21E1CT-ND - Cut Tape (CT) 1712-CPF0805B1R21E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1R21E1 |
Description | CPF 0805 1R21 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,82900 zł | 8,29 zł |
| 25 | 0,76840 zł | 19,21 zł |
| 50 | 0,72600 zł | 36,30 zł |
| 100 | 0,68580 zł | 68,58 zł |
| 250 | 0,63772 zł | 159,43 zł |
| 500 | 0,60490 zł | 302,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57514 zł | 575,14 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

