82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B82K5E1

DigiKey Part Number
1712-CPF0603B82K5E1TR-ND - Tape & Reel (TR)
1712-CPF0603B82K5E1CT-ND - Cut Tape (CT)
1712-CPF0603B82K5E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B82K5E1
Description
RES SMD 82.5KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B82K5E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,83700 zł8,37 zł
250,77560 zł19,39 zł
500,73260 zł36,63 zł
1000,69190 zł69,19 zł
2500,64348 zł160,87 zł
5000,61036 zł305,18 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,50041 zł500,41 zł
2 0000,47695 zł953,90 zł
3 0000,46439 zł1 393,17 zł
5 0000,44974 zł2 248,70 zł
7 0000,44079 zł3 085,53 zł
10 0000,43186 zł4 318,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł