Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0603B3K32E | |
|---|---|
DigiKey Part Number | CPF0603B3K32E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K32E |
Description | RES SMD 3.32KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K32E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BKE3K32 | Stackpole Electronics Inc | 0 | RNCF0603BKE3K32-ND | 0,23196 zł | Direct |
| ERA-3AEB3321V | Panasonic Industry | 0 | P3.32KDBCT-ND | 0,36000 zł | Upgrade |
| MCT06030D3321BP500 | Vishay | 3 116 | 749-MCT06030D3321BP500CT-ND | 0,39000 zł | Upgrade |
| MCT06030E3321BP100 | Vishay | 0 | MCT06030E3321BP100-ND | 1,33466 zł | Upgrade |
| RG1608N-3321-B-T5 | Susumu | 0 | RG1608N-3321-B-T5-ND | 0,76596 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30016 zł | 1 500,80 zł |
| Unit Price without VAT: | 0,30016 zł |
|---|---|
| Unit Price with VAT: | 0,36920 zł |





