
CPF0603B390RE1 | |
|---|---|
DigiKey Part Number | A103093TR-ND - Tape & Reel (TR) A103093CT-ND - Cut Tape (CT) A103093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B390RE1 |
Description | RES SMD 390 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B390RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB391V | Panasonic Industry | 5 413 | P390DBCT-ND | 0,36000 zł | Upgrade |
| RG1608P-391-B-T5 | Susumu | 10 191 | RG16P390BCT-ND | 0,43000 zł | Upgrade |
| RT0603BRD07390RL | YAGEO | 22 321 | YAG1647CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,74300 zł | 7,43 zł |
| 25 | 0,68960 zł | 17,24 zł |
| 50 | 0,65140 zł | 32,57 zł |
| 100 | 0,61580 zł | 61,58 zł |
| 250 | 0,57236 zł | 143,09 zł |
| 500 | 0,54278 zł | 271,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50041 zł | 500,41 zł |
| 2 000 | 0,47695 zł | 953,90 zł |
| 3 000 | 0,46439 zł | 1 393,17 zł |
| 5 000 | 0,44974 zł | 2 248,70 zł |
| 7 000 | 0,44079 zł | 3 085,53 zł |
| 10 000 | 0,43186 zł | 4 318,60 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

