
CPF0603B2R0E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2R0E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2R0E1CT-ND - Cut Tape (CT) 1712-CPF0603B2R0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2R0E1 |
Description | CPF 0603 2R0 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,72200 zł | 7,22 zł |
| 25 | 0,66920 zł | 16,73 zł |
| 50 | 0,63200 zł | 31,60 zł |
| 100 | 0,59720 zł | 59,72 zł |
| 250 | 0,55512 zł | 138,78 zł |
| 500 | 0,52642 zł | 263,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47546 zł | 475,46 zł |
| 2 000 | 0,45307 zł | 906,14 zł |
| 3 000 | 0,44109 zł | 1 323,27 zł |
| 5 000 | 0,42712 zł | 2 135,60 zł |
| 7 000 | 0,41856 zł | 2 929,92 zł |
| 10 000 | 0,41005 zł | 4 100,50 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

