
CPF0603B1R0E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1R0E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1R0E1CT-ND - Cut Tape (CT) 1712-CPF0603B1R0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1R0E1 |
Description | CPF 0603 1R0 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,68600 zł | 6,86 zł |
| 25 | 0,63640 zł | 15,91 zł |
| 50 | 0,60180 zł | 30,09 zł |
| 100 | 0,56840 zł | 56,84 zł |
| 250 | 0,52828 zł | 132,07 zł |
| 500 | 0,50078 zł | 250,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47546 zł | 475,46 zł |
| 2 000 | 0,45307 zł | 906,14 zł |
| 3 000 | 0,44109 zł | 1 323,27 zł |
| 5 000 | 0,42712 zł | 2 135,60 zł |
| 7 000 | 0,41856 zł | 2 929,92 zł |
| 10 000 | 0,41005 zł | 4 100,50 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

