
CPF0603B13RE1 | |
|---|---|
DigiKey Part Number | A103042TR-ND - Tape & Reel (TR) A103042CT-ND - Cut Tape (CT) A103042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B13RE1 |
Description | RES SMD 13 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B13RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,72500 zł | 7,25 zł |
| 25 | 0,67200 zł | 16,80 zł |
| 50 | 0,63480 zł | 31,74 zł |
| 100 | 0,60000 zł | 60,00 zł |
| 250 | 0,55772 zł | 139,43 zł |
| 500 | 0,52878 zł | 264,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50260 zł | 502,60 zł |
| 2 000 | 0,47905 zł | 958,10 zł |
| 3 000 | 0,46644 zł | 1 399,32 zł |
| 5 000 | 0,45173 zł | 2 258,65 zł |
| 7 000 | 0,44274 zł | 3 099,18 zł |
| 10 000 | 0,43377 zł | 4 337,70 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

