3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B3K0E

DigiKey Part Number
1712-CPF0603B3K0ETR-ND - Tape & Reel (TR)
1712-CPF0603B3K0ECT-ND - Cut Tape (CT)
1712-CPF0603B3K0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B3K0E
Description
RES SMD 3K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B3K0E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE3K00Stackpole Electronics Inc1 748738-RNCF0603BTE3K00CT-ND0,36000 złDirect
ERA-3AEB302VPanasonic Industry149 479P3.0KDBCT-ND0,36000 złUpgrade
ERA-3APB302VPanasonic Industry7 848P3.0KAYCT-ND0,97000 złUpgrade
ERA-3ARB302VPanasonic Industry2 081P3.0KBDCT-ND1,44000 złUpgrade
MCT06030D3001BP500Vishay19 547749-MCT06030D3001BP500CT-ND0,43000 złUpgrade
In-Stock: 1 204
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,64600 zł6,46 zł
250,60040 zł15,01 zł
500,56660 zł28,33 zł
1000,53540 zł53,54 zł
2500,49768 zł124,42 zł
5000,47176 zł235,88 zł
1 0000,44824 zł448,24 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34666 zł1 733,30 zł
10 0000,33254 zł3 325,40 zł
15 0000,32506 zł4 875,90 zł
25 0000,31639 zł7 909,75 zł
35 0000,31113 zł10 889,55 zł
50 0000,30591 zł15 295,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł