
CPF0402B8R45E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B8R45E1TR-ND - Tape & Reel (TR) 1712-CPF0402B8R45E1CT-ND - Cut Tape (CT) 1712-CPF0402B8R45E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B8R45E1 |
Description | CPF 0402 8R45 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.45 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,89400 zł | 8,94 zł |
| 25 | 0,83000 zł | 20,75 zł |
| 50 | 0,78420 zł | 39,21 zł |
| 100 | 0,74110 zł | 74,11 zł |
| 250 | 0,68916 zł | 172,29 zł |
| 500 | 0,65374 zł | 326,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62178 zł | 621,78 zł |
| 2 000 | 0,59308 zł | 1 186,16 zł |
| 3 000 | 0,57772 zł | 1 733,16 zł |
| 5 000 | 0,55984 zł | 2 799,20 zł |
| 7 000 | 0,54891 zł | 3 842,37 zł |
| 10 000 | 0,53803 zł | 5 380,30 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

