
CPF0402B7R15E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B7R15E1TR-ND - Tape & Reel (TR) 1712-CPF0402B7R15E1CT-ND - Cut Tape (CT) 1712-CPF0402B7R15E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B7R15E1 |
Description | CPF 0402 7R15 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,91200 zł | 9,12 zł |
| 25 | 0,84600 zł | 21,15 zł |
| 50 | 0,79860 zł | 39,93 zł |
| 100 | 0,75510 zł | 75,51 zł |
| 250 | 0,70220 zł | 175,55 zł |
| 500 | 0,66624 zł | 333,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,63363 zł | 633,63 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

