
CPF0402B4K64E1 | |
|---|---|
DigiKey Part Number | A102889TR-ND - Tape & Reel (TR) A102889CT-ND - Cut Tape (CT) A102889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B4K64E1 |
Description | RES SMD 4.64KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B4K64E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 25 | 0,85160 zł | 21,29 zł |
| 50 | 0,80500 zł | 40,25 zł |
| 100 | 0,76090 zł | 76,09 zł |
| 250 | 0,70768 zł | 176,92 zł |
| 500 | 0,67148 zł | 335,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,63870 zł | 638,70 zł |
| 2 000 | 0,60924 zł | 1 218,48 zł |
| 3 000 | 0,59351 zł | 1 780,53 zł |
| 5 000 | 0,57518 zł | 2 875,90 zł |
| 7 000 | 0,56398 zł | 3 947,86 zł |
| 10 000 | 0,55283 zł | 5 528,30 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

