
CPF0402B402KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B402KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B402KE1CT-ND - Cut Tape (CT) 1712-CPF0402B402KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B402KE1 |
Description | CPF 0402 402K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,75400 zł | 7,54 zł |
| 25 | 0,70080 zł | 17,52 zł |
| 50 | 0,66140 zł | 33,07 zł |
| 100 | 0,62520 zł | 62,52 zł |
| 250 | 0,58112 zł | 145,28 zł |
| 500 | 0,55112 zł | 275,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49625 zł | 496,25 zł |
| 2 000 | 0,47298 zł | 945,96 zł |
| 3 000 | 0,46051 zł | 1 381,53 zł |
| 5 000 | 0,44598 zł | 2 229,90 zł |
| 7 000 | 0,43708 zł | 3 059,56 zł |
| 10 000 | 0,42822 zł | 4 282,20 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

