
CPF0402B348KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B348KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B348KE1CT-ND - Cut Tape (CT) 1712-CPF0402B348KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B348KE1 |
Description | CPF 0402 348K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,88700 zł | 8,87 zł |
| 25 | 0,82440 zł | 20,61 zł |
| 50 | 0,77840 zł | 38,92 zł |
| 100 | 0,73540 zł | 73,54 zł |
| 250 | 0,68396 zł | 170,99 zł |
| 500 | 0,64886 zł | 324,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55137 zł | 551,37 zł |
| 2 000 | 0,52568 zł | 1 051,36 zł |
| 3 000 | 0,51194 zł | 1 535,82 zł |
| 5 000 | 0,49593 zł | 2 479,65 zł |
| 7 000 | 0,48613 zł | 3 402,91 zł |
| 10 000 | 0,47638 zł | 4 763,80 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

