
CPF0402B309KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B309KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B309KE1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF0402B309KE1 |
Description | CPF 0402 309K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 25 | 0,74840 zł | 18,71 zł |
| 50 | 0,70660 zł | 35,33 zł |
| 100 | 0,66790 zł | 66,79 zł |
| 250 | 0,62092 zł | 155,23 zł |
| 500 | 0,58890 zł | 294,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55991 zł | 559,91 zł |
| 2 000 | 0,53386 zł | 1 067,72 zł |
| 3 000 | 0,51994 zł | 1 559,82 zł |
| 5 000 | 0,50369 zł | 2 518,45 zł |
| 7 000 | 0,49376 zł | 3 456,32 zł |
| 10 000 | 0,48387 zł | 4 838,70 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

