
CPF0402B270RE1 | |
|---|---|
DigiKey Part Number | A102747TR-ND - Tape & Reel (TR) A102747CT-ND - Cut Tape (CT) A102747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B270RE1 |
Description | RES SMD 270 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B270RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB271X | Panasonic Industry | 2 423 | P270DCCT-ND | 0,39000 zł | Direct |
| RG1005P-271-B-T5 | Susumu | 14 526 | RG10P270BCT-ND | 0,57000 zł | Direct |
| TNPW0402270RBEED | Vishay Dale | 8 266 | 541-3143-1-ND | 0,93000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,85500 zł | 8,55 zł |
| 25 | 0,79280 zł | 19,82 zł |
| 50 | 0,74840 zł | 37,42 zł |
| 100 | 0,70740 zł | 70,74 zł |
| 250 | 0,65784 zł | 164,46 zł |
| 500 | 0,62408 zł | 312,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55137 zł | 551,37 zł |
| 2 000 | 0,52568 zł | 1 051,36 zł |
| 3 000 | 0,51194 zł | 1 535,82 zł |
| 5 000 | 0,49593 zł | 2 479,65 zł |
| 7 000 | 0,48613 zł | 3 402,91 zł |
| 10 000 | 0,47638 zł | 4 763,80 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

