
CPF0402B26K1E1 | |
|---|---|
DigiKey Part Number | A102743TR-ND - Tape & Reel (TR) A102743CT-ND - Cut Tape (CT) A102743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B26K1E1 |
Description | RES SMD 26.1KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B26K1E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB2612X | Panasonic Industry | 22 709 | P26.1KDCCT-ND | 0,39000 zł | Direct |
| RG1005P-2612-B-T5 | Susumu | 12 767 | RG10P26.1KBCT-ND | 0,57000 zł | Direct |
| TNPW040226K1BEED | Vishay Dale | 12 057 | TNP26.1KDACT-ND | 0,93000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,79700 zł | 7,97 zł |
| 25 | 0,73840 zł | 18,46 zł |
| 50 | 0,69740 zł | 34,87 zł |
| 100 | 0,65890 zł | 65,89 zł |
| 250 | 0,61244 zł | 153,11 zł |
| 500 | 0,58092 zł | 290,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55137 zł | 551,37 zł |
| 2 000 | 0,52568 zł | 1 051,36 zł |
| 3 000 | 0,51194 zł | 1 535,82 zł |
| 5 000 | 0,49593 zł | 2 479,65 zł |
| 7 000 | 0,48613 zł | 3 402,91 zł |
| 10 000 | 0,47638 zł | 4 763,80 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

