
CPF0201B84R5E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B84R5E1TR-ND - Tape & Reel (TR) 1712-CPF0201B84R5E1CT-ND - Cut Tape (CT) 1712-CPF0201B84R5E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B84R5E1 |
Description | CPF 0201 84R5 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,64100 zł | 16,41 zł |
| 25 | 1,52120 zł | 38,03 zł |
| 50 | 1,43780 zł | 71,89 zł |
| 100 | 1,36020 zł | 136,02 zł |
| 250 | 1,26696 zł | 316,74 zł |
| 500 | 1,20414 zł | 602,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,14751 zł | 1 147,51 zł |
| 2 000 | 1,09690 zł | 2 193,80 zł |
| 3 000 | 1,06995 zł | 3 209,85 zł |
| 5 000 | 1,03866 zł | 5 193,30 zł |
| 7 000 | 1,01957 zł | 7 136,99 zł |
| 10 000 | 1,00059 zł | 10 005,90 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

