84.5 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B84R5E1

DigiKey Part Number
1712-CPF0201B84R5E1TR-ND - Tape & Reel (TR)
1712-CPF0201B84R5E1CT-ND - Cut Tape (CT)
1712-CPF0201B84R5E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B84R5E1
Description
CPF 0201 84R5 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 zł1,97 zł
101,64100 zł16,41 zł
251,52120 zł38,03 zł
501,43780 zł71,89 zł
1001,36020 zł136,02 zł
2501,26696 zł316,74 zł
5001,20414 zł602,07 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,14751 zł1 147,51 zł
2 0001,09690 zł2 193,80 zł
3 0001,06995 zł3 209,85 zł
5 0001,03866 zł5 193,30 zł
7 0001,01957 zł7 136,99 zł
10 0001,00059 zł10 005,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,97000 zł
Unit Price with VAT:2,42310 zł