
CPF0201B806RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B806RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B806RE1CT-ND - Cut Tape (CT) 1712-CPF0201B806RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B806RE1 |
Description | CPF 0201 806R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,63000 zł | 16,30 zł |
| 25 | 1,51120 zł | 37,78 zł |
| 50 | 1,42700 zł | 71,35 zł |
| 100 | 1,34980 zł | 134,98 zł |
| 250 | 1,25748 zł | 314,37 zł |
| 500 | 1,19510 zł | 597,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13789 zł | 1 137,89 zł |
| 2 000 | 1,08767 zł | 2 175,34 zł |
| 3 000 | 1,06094 zł | 3 182,82 zł |
| 5 000 | 1,02988 zł | 5 149,40 zł |
| 7 000 | 1,01093 zł | 7 076,51 zł |
| 10 000 | 0,99210 zł | 9 921,00 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

