6.65 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B6K65E1

DigiKey Part Number
1712-CPF0201B6K65E1TR-ND - Tape & Reel (TR)
1712-CPF0201B6K65E1CT-ND - Cut Tape (CT)
1712-CPF0201B6K65E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B6K65E1
Description
CPF 0201 6K65 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 zł2,19 zł
101,83500 zł18,35 zł
251,70080 zł42,52 zł
501,60660 zł80,33 zł
1001,52000 zł152,00 zł
2501,41664 zł354,16 zł
5001,34670 zł673,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,28385 zł1 283,85 zł
2 0001,22775 zł2 455,50 zł
3 0001,19789 zł3 593,67 zł
5 0001,16322 zł5 816,10 zł
7 0001,14208 zł7 994,56 zł
10 0001,12109 zł11 210,90 zł
Manufacturers Standard Package
Unit Price without VAT:2,19000 zł
Unit Price with VAT:2,69370 zł