
CPF0201B57K6E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B57K6E1TR-ND - Tape & Reel (TR) 1712-CPF0201B57K6E1CT-ND - Cut Tape (CT) 1712-CPF0201B57K6E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B57K6E1 |
Description | CPF 0201 57K6 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,63700 zł | 16,37 zł |
| 25 | 1,51680 zł | 37,92 zł |
| 50 | 1,43280 zł | 71,64 zł |
| 100 | 1,35550 zł | 135,55 zł |
| 250 | 1,26268 zł | 315,67 zł |
| 500 | 1,20004 zł | 600,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,14356 zł | 1 143,56 zł |
| 2 000 | 1,09313 zł | 2 186,26 zł |
| 3 000 | 1,06628 zł | 3 198,84 zł |
| 5 000 | 1,03507 zł | 5 175,35 zł |
| 7 000 | 1,01604 zł | 7 112,28 zł |
| 10 000 | 0,99713 zł | 9 971,30 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

