Parametric Equivalent
Parametric Equivalent

CPF0402B6R19E | |
|---|---|
DigiKey Part Number | 1712-CPF0402B6R19ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0402B6R19E |
Description | CPF 0402 6R19 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B6R19E1 | TE Connectivity Passive Product | 1 129 | 1712-CPF0402B6R19E1CT-ND | 1,08000 zł | Parametric Equivalent |
| RT0402BRD076R19L | YAGEO | 0 | 13-RT0402BRD076R19L-ND | 0,22052 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38200 zł | 1 910,00 zł |
| Unit Price without VAT: | 0,38200 zł |
|---|---|
| Unit Price with VAT: | 0,46986 zł |



