Parametric Equivalent

CPF0201B383RE | |
|---|---|
DigiKey Part Number | 1712-CPF0201B383RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0201B383RE |
Description | CPF 0201 383R 0.1% 25PPM 10K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0201B383RE1 | TE Connectivity Passive Product | 3 324 | 1712-CPF0201B383RE1CT-ND | 1,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66990 zł | 6 699,00 zł |
| Unit Price without VAT: | 0,66990 zł |
|---|---|
| Unit Price with VAT: | 0,82398 zł |


