
CPF0201B20K5E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B20K5E1TR-ND - Tape & Reel (TR) 1712-CPF0201B20K5E1CT-ND - Cut Tape (CT) 1712-CPF0201B20K5E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B20K5E1 |
Description | CPF 0201 20K5 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,75600 zł | 17,56 zł |
| 25 | 1,62880 zł | 40,72 zł |
| 50 | 1,53820 zł | 76,91 zł |
| 100 | 1,45540 zł | 145,54 zł |
| 250 | 1,35616 zł | 339,04 zł |
| 500 | 1,28910 zł | 644,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,22877 zł | 1 228,77 zł |
| 2 000 | 1,17491 zł | 2 349,82 zł |
| 3 000 | 1,14622 zł | 3 438,66 zł |
| 5 000 | 1,11290 zł | 5 564,50 zł |
| 7 000 | 1,09259 zł | 7 648,13 zł |
| 10 000 | 1,07241 zł | 10 724,10 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

