
CPF0201B1K87E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B1K87E1TR-ND - Tape & Reel (TR) 1712-CPF0201B1K87E1CT-ND - Cut Tape (CT) 1712-CPF0201B1K87E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B1K87E1 |
Description | CPF 0201 1K87 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,83500 zł | 18,35 zł |
| 25 | 1,70080 zł | 42,52 zł |
| 50 | 1,60660 zł | 80,33 zł |
| 100 | 1,52000 zł | 152,00 zł |
| 250 | 1,41664 zł | 354,16 zł |
| 500 | 1,34670 zł | 673,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,12493 zł | 1 124,93 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

