
CPF0201B1K87E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B1K87E1TR-ND - Tape & Reel (TR) 1712-CPF0201B1K87E1CT-ND - Cut Tape (CT) 1712-CPF0201B1K87E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B1K87E1 |
Description | CPF 0201 1K87 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,83500 zł | 18,35 zł |
| 25 | 1,70080 zł | 42,52 zł |
| 50 | 1,60660 zł | 80,33 zł |
| 100 | 1,52000 zł | 152,00 zł |
| 250 | 1,41664 zł | 354,16 zł |
| 500 | 1,34670 zł | 673,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,12493 zł | 1 124,93 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

