
CPF0201B1K21E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B1K21E1TR-ND - Tape & Reel (TR) 1712-CPF0201B1K21E1CT-ND - Cut Tape (CT) 1712-CPF0201B1K21E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B1K21E1 |
Description | CPF 0201 1K21 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,88500 zł | 18,85 zł |
| 25 | 1,74800 zł | 43,70 zł |
| 50 | 1,65180 zł | 82,59 zł |
| 100 | 1,56310 zł | 156,31 zł |
| 250 | 1,45656 zł | 364,14 zł |
| 500 | 1,38490 zł | 692,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,32037 zł | 1 320,37 zł |
| 2 000 | 1,26282 zł | 2 525,64 zł |
| 3 000 | 1,23218 zł | 3 696,54 zł |
| 5 000 | 1,19661 zł | 5 983,05 zł |
| 7 000 | 1,17494 zł | 8 224,58 zł |
| 10 000 | 1,15340 zł | 11 534,00 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

