16.2 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B16K2E1

DigiKey Part Number
1712-CPF0201B16K2E1TR-ND - Tape & Reel (TR)
1712-CPF0201B16K2E1CT-ND - Cut Tape (CT)
1712-CPF0201B16K2E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B16K2E1
Description
CPF 0201 16K2 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 010
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
101,62700 zł16,27 zł
251,50960 zł37,74 zł
501,42620 zł71,31 zł
1001,34870 zł134,87 zł
2501,25648 zł314,12 zł
5001,19408 zł597,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,13789 zł1 137,89 zł
2 0001,08767 zł2 175,34 zł
3 0001,06094 zł3 182,82 zł
5 0001,02988 zł5 149,40 zł
7 0001,01093 zł7 076,51 zł
10 0000,99210 zł9 921,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł