


CPF-A-0805B22RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B22RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B22RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B22REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B22RE |
Description | RES SMD 22 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B22RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 25 | 0,66360 zł | 16,59 zł |
| 50 | 0,62620 zł | 31,31 zł |
| 100 | 0,59210 zł | 59,21 zł |
| 250 | 0,55024 zł | 137,56 zł |
| 500 | 0,52174 zł | 260,87 zł |
| 1 000 | 0,49589 zł | 495,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44565 zł | 2 228,25 zł |
| 10 000 | 0,42791 zł | 4 279,10 zł |
| 15 000 | 0,41852 zł | 6 277,80 zł |
| 25 000 | 0,40767 zł | 10 191,75 zł |
| 35 000 | 0,40107 zł | 14 037,45 zł |
| 50 000 | 0,39454 zł | 19 727,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

