


CPF-A-0402B6K8E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B6K8ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B6K8ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B6K8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B6K8E |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B6K8E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0402B6K8E1 | TE Connectivity Passive Product | 1 349 | 1712-CPF-A-0402B6K8E1CT-ND | 1,04000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,68900 zł | 6,89 zł |
| 25 | 0,64040 zł | 16,01 zł |
| 50 | 0,60540 zł | 30,27 zł |
| 100 | 0,57170 zł | 57,17 zł |
| 250 | 0,53144 zł | 132,86 zł |
| 500 | 0,50386 zł | 251,93 zł |
| 1 000 | 0,47883 zł | 478,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38105 zł | 1 905,25 zł |
| 10 000 | 0,36566 zł | 3 656,60 zł |
| 15 000 | 0,35751 zł | 5 362,65 zł |
| 25 000 | 0,34808 zł | 8 702,00 zł |
| 35 000 | 0,34235 zł | 11 982,25 zł |
| 50 000 | 0,33667 zł | 16 833,50 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

