
CPF-A-0402B3K3E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B3K3E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B3K3E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B3K3E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B3K3E1 |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B3K3E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,81500 zł | 8,15 zł |
| 25 | 0,75680 zł | 18,92 zł |
| 50 | 0,71460 zł | 35,73 zł |
| 100 | 0,67510 zł | 67,51 zł |
| 250 | 0,62768 zł | 156,92 zł |
| 500 | 0,59528 zł | 297,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,56602 zł | 566,02 zł |
| 2 000 | 0,53968 zł | 1 079,36 zł |
| 3 000 | 0,52561 zł | 1 576,83 zł |
| 5 000 | 0,50920 zł | 2 546,00 zł |
| 7 000 | 0,49917 zł | 3 494,19 zł |
| 10 000 | 0,48919 zł | 4 891,90 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

