47 Ohms ±5% 525W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJB525J47RJ

DigiKey Part Number
1712-CJB525J47RJ-ND
Manufacturer
Manufacturer Product Number
CJB525J47RJ
Description
PWR RESISTOR 525W 5% 47R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 525W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
CJB525J47RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
525W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Brackets
Size / Dimension
11.614" L x 2.362" W (295.00mm x 60.00mm)
Height - Seated (Max)
4.587" (116.50mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1679,85000 zł679,85 zł
10517,79300 zł5 177,93 zł
Manufacturers Standard Package
Unit Price without VAT:679,85000 zł
Unit Price with VAT:836,21550 zł