
CJB315J47RJ | |
|---|---|
DigiKey Part Number | 1712-CJB315J47RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJB315J47RJ |
Description | PWR RESISTOR 315W 5% 47R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 315W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CJB315J47RJ Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -40°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 6.890" L x 2.362" W (175.00mm x 60.00mm) |
Resistance 47 Ohms | Height - Seated (Max) 4.587" (116.50mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 315W | Package / Case Radial, Rectangular Case |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,95000 zł | 480,95 zł |
| 10 | 362,04200 zł | 3 620,42 zł |
| 25 | 329,95720 zł | 8 248,93 zł |
| 50 | 309,89900 zł | 15 494,95 zł |
| 100 | 292,86350 zł | 29 286,35 zł |
| Unit Price without VAT: | 480,95000 zł |
|---|---|
| Unit Price with VAT: | 591,56850 zł |

