
CFR25J680R | |
|---|---|
DigiKey Part Number | 1712-CFR25J680RCT-ND - Cut Tape (CT) 1712-CFR25J680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J680R |
Description | RES 680 OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J680R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 25 | 0,15240 zł | 3,81 zł |
| 50 | 0,13360 zł | 6,68 zł |
| 100 | 0,11780 zł | 11,78 zł |
| 250 | 0,10012 zł | 25,03 zł |
| 500 | 0,08898 zł | 44,49 zł |
| 1 000 | 0,07950 zł | 79,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06464 zł | 258,56 zł |
| 8 000 | 0,05882 zł | 470,56 zł |
| 12 000 | 0,05584 zł | 670,08 zł |
| 20 000 | 0,05246 zł | 1 049,20 zł |
| 28 000 | 0,05044 zł | 1 412,32 zł |
| 40 000 | 0,04848 zł | 1 939,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

