120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 450mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2CY0120AN

DigiKey Part Number
1712-BMC2CY0120ANTR-ND - Tape & Reel (TR)
1712-BMC2CY0120ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2CY0120AN
Description
FERRITE BEAD 120 OHM 1204 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 450mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1204 (3210 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,22599 zł677,97 zł
6 0000,21309 zł1 278,54 zł
Manufacturers Standard Package
Unit Price without VAT:0,22599 zł
Unit Price with VAT:0,27797 zł