
3631B331KL | |
|---|---|
DigiKey Part Number | A104667TR-ND - Tape & Reel (TR) A104667CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3631B331KL |
Description | FIXED IND 330UH 600MA 660 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 600 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B331KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 660mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 4,00700 zł | 40,07 zł |
| 100 | 3,29640 zł | 329,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,83170 zł | 1 699,02 zł |
| 1 200 | 2,67030 zł | 3 204,36 zł |
| 1 800 | 2,58029 zł | 4 644,52 zł |
| 3 000 | 2,47132 zł | 7 413,96 zł |
| 4 200 | 2,40213 zł | 10 088,95 zł |
| 6 000 | 2,33098 zł | 13 985,88 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

