
3560200RFT | |
|---|---|
DigiKey Part Number | A143940TR-ND - Tape & Reel (TR) A143940CT-ND - Cut Tape (CT) A143940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3560200RFT |
Description | RES 3560 200R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3560200RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 zł | 7,83 zł |
| 10 | 5,39700 zł | 53,97 zł |
| 25 | 4,84600 zł | 121,15 zł |
| 50 | 4,52720 zł | 226,36 zł |
| 100 | 4,27380 zł | 427,38 zł |
| 250 | 4,01624 zł | 1 004,06 zł |
| 500 | 3,86708 zł | 1 933,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,74829 zł | 3 748,29 zł |
| 2 000 | 3,65368 zł | 7 307,36 zł |
| 3 000 | 3,60752 zł | 10 822,56 zł |
| 5 000 | 3,55746 zł | 17 787,30 zł |
| 7 000 | 3,52879 zł | 24 701,53 zł |
| 10 000 | 3,50165 zł | 35 016,50 zł |
| Unit Price without VAT: | 7,83000 zł |
|---|---|
| Unit Price with VAT: | 9,63090 zł |

