
356010RFT | |
|---|---|
DigiKey Part Number | A143909TR-ND - Tape & Reel (TR) A143909CT-ND - Cut Tape (CT) A143909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 356010RFT |
Description | RES 3560 10R 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 356010RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 zł | 7,72 zł |
| 10 | 5,33200 zł | 53,32 zł |
| 25 | 4,78600 zł | 119,65 zł |
| 50 | 4,46920 zł | 223,46 zł |
| 100 | 4,21740 zł | 421,74 zł |
| 250 | 3,96208 zł | 990,52 zł |
| 500 | 3,81408 zł | 1 907,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69623 zł | 3 696,23 zł |
| 2 000 | 3,60240 zł | 7 204,80 zł |
| 3 000 | 3,55660 zł | 10 669,80 zł |
| 5 000 | 3,50695 zł | 17 534,75 zł |
| 7 000 | 3,47851 zł | 24 349,57 zł |
| 10 000 | 3,45160 zł | 34 516,00 zł |
| Unit Price without VAT: | 7,72000 zł |
|---|---|
| Unit Price with VAT: | 9,49560 zł |

