
3521160KFT | |
|---|---|
DigiKey Part Number | A116085TR-ND - Tape & Reel (TR) A116085CT-ND - Cut Tape (CT) A116085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521160KFT |
Description | RES SMD 160K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521160KFT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,41100 zł | 14,11 zł |
| 25 | 1,19920 zł | 29,98 zł |
| 50 | 1,07580 zł | 53,79 zł |
| 100 | 0,97780 zł | 97,78 zł |
| 250 | 0,87876 zł | 219,69 zł |
| 500 | 0,82144 zł | 410,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,68782 zł | 5 502,56 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |


